ECM12DRSN

Heilind Number:SULECM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRSN

Detailed Description

Introducing the ECM12DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek design featuring two rows of 24 female contact positions, this connector ensures secure and reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers enhanced durability and longevity. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type further enhances signal integrity. Operating at a maximum voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic systems. With a termination method of thru hole and a pitch of 3.96mm, it allows for easy and efficient installation. The connector's straight orientation and compact dimensions of 15.49mm x 9.4mm make it ideal for space-constrained applications. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C and termination plating with matte tin, the ECM12DRSN ensures reliable performance even in harsh environments. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, this connector is the perfect choice for your connectivity needs. Elevate your projects with the ECM12DRSN.