ECM12DRSS-S288

Heilind Number:SULECM12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRSS-S288

Detailed Description

The ECM12DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage rating of 950VAC. With a female gender, it offers two rows of 24 positions each, accommodating a wide range of connections. The side hole mount type and card extender termination method provide secure attachment, while the gold-plated phosphor bronze contacts offer excellent conductivity. Operating in a temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring just 9.4mm in width and 15.49mm in height, the ECM12DRSS-S288 is ideal for space-constrained applications. Trust in this connector for reliable and efficient board-to-board connections in your electronic systems.