ECM12DRSS

Heilind Number:SULECM12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRSS

Detailed Description

Introducing SKU ECM12DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. With a 3A amperage and 950VAC voltage rating, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type ensures secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and extreme conditions. Measuring 9.4mm in width, 15.49mm in height, and 4.83mm in tail length, it provides a compact yet efficient solution for connectivity needs. Trust in the ECM12DRSS for quality and performance in your electronic systems.