ECM12DRST-S288

Heilind Number:SULECM12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRST-S288

Detailed Description

The ECM12DRST-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector offers secure threaded mounting and card extender termination for easy installation. Constructed with durable PBT and phosphor bronze materials, and with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it is suitable for high-power applications. The loop bellow contact type and straddle orientation guarantee stable connections, while the 24 positions and 3A amperage capacity cater to multiple signal requirements. Operating efficiently in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it meets stringent performance standards. Compact in size, with a height of 15.49mm and width of 9.4mm, the S288 connector is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial machinery, its superior design and reliability make it a top choice for engineers and manufacturers. Upgrade your connectivity solutions with the ECM12DRSTS288.