ECM12DRST

Heilind Number:SULECM12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRST

Detailed Description

The ECM12DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it provides robust power transmission. The two rows of contacts, terminated through holes, offer secure attachment to the PCB. The gold-plated contact surfaces guarantee excellent conductivity and signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its straight orientation, loop bellow contact type, and 24 positions make it versatile for various connection requirements. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With matte tin termination plating ensuring durability, the ECM12DRST is a dependable solution for your connectivity needs.