| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DRTH-S13 |
ECM12DRTH-S13
| Heilind Number: | SULECM12DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRTH-S13, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Operating at 5A and 950VAC, it offers secure connectivity with low contact resistance. The 24-position, 2-row design with a pitch of 3.96mm allows for efficient PCB integration. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C and a straddle orientation, this connector is suitable for a variety of applications. Trust in the ECM12DRTHS13 for seamless connectivity in your critical systems.

