ECM12DRTH

Heilind Number:SULECM12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRTH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRTH

Detailed Description

Introducing the ECM12DRTH Board To Board PCB Connector, a high-performance solution designed for reliable connectivity in electronic systems. With a compact design featuring two rows of 24 female terminals, this connector offers seamless integration on PCBs. Crafted with PBT and Phosphor Bronze materials and Gold-plated contacts, it ensures superior conductivity and durability. The Thru Hole termination method with a clearance hole mount type guarantees easy installation. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for diverse applications. Its straight orientation and 3.48 mm tail length provide flexibility in assembly. With Matte Tin termination plating and Full Bellow contact type, it meets high-quality standards. Elevate your electronic designs with the ECM12DRTH connector.