ECM12DRTI-S13

Heilind Number:SULECM12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRTI-S13

Detailed Description

Introducing the ECM12DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a female gender with two rows of contacts and a threaded mount type, this connector ensures secure and stable connections in demanding applications. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its durability and performance. Operating at an impressive voltage of 950 VAC and an amperage of 5 A, it meets the most stringent electrical requirements. With a pitch of 3.96 mm and 24 positions, it offers versatile connectivity options. The termination method using card extender and matte tin plating make installation easy and reliable. Suitable for a wide range of industries, including aerospace and defense, this connector is built to withstand extreme conditions with an operating temperature range of -65 to 125 °C. Compact in size with a connector height of 10.95 mm and width of 8.26 mm, it is perfect for space-constrained applications. Trust the ECM12DRTIS13 for your critical connectivity needs.