ECM12DRTN-S13

Heilind Number:SULECM12DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRTN-S13

Detailed Description

ECM12DRTN-S13 features a female connector with two rows, offering reliable connectivity in electronic applications. Designed for board-to-board PCB connections, this connector boasts a pitch of 3.96mm (.156 in) and can handle an amperage of 5A and a voltage of 950VAC. With gold-plated phosphor bronze contacts and matte tin terminations, it ensures superior conductivity and durability. The full bellow contact type and straddle orientation enhance signal integrity, while the operating temperature range of -65 to 125°C makes it suitable for diverse environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector with 24 positions offers efficient space utilization. Its tail length of 3.1mm (.122 in) and no-mounting design with card extender termination method facilitate easy installation. Perfect for high-reliability applications, the ECM12DRTNS13 is a versatile component in electronic assemblies.