| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DRTN |
ECM12DRTN
| Heilind Number: | SULECM12DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRTN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor, this female connector features two rows of 24 gold-plated contacts made of durable phosphor bronze, ensuring reliable conductivity. The full bellow contact type and straight orientation offer secure and seamless connections. Operating at voltages up to 950 VAC and amperages of 5A, it is suitable for power and signal transmission. With a wide temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability even in harsh environments. The 3.96mm pitch and 3.48mm tail length facilitate easy installation on PCBs. Trust the ECM12DRTN for efficient and dependable board-to-board connectivity in your electronic systems.

