ECM12DRTS-S13

Heilind Number:SULECM12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRTS-S13

Detailed Description

Enhance your PCB connectivity with the ECM12DRTS-S13 Board To Board PCB Connector. Engineered for reliable performance, this female connector features two rows of full bellow contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it offers high-speed data transfer capabilities and robust electrical insulation. The side hole mount and card extender termination method facilitate easy installation, while the straddle orientation and 24 positions allow for versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environmental conditions. With a compact design measuring 10.95 mm in height and .325 inches in width, it saves valuable PCB space without compromising on performance. Trust the ECM12DRTSS13 for your critical PCB interconnection needs.