| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DRUH |
ECM12DRUH
| Heilind Number: | SULECM12DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRUH |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECM12DRUH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With an amperage of 5A and a voltage rating of 950 VAC, it meets the demands of high-power applications. The two-row, 24-position design with a pitch of 3.96mm allows for efficient PCB mating. Its straight orientation and thru-hole termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Trust in the ECM12DRUH for secure and efficient board-to-board connections in your electronic devices.

