| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DRUI |
ECM12DRUI
| Heilind Number: | SULECM12DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRUI, a high-performance board-to-board PCB connector designed for precision and reliability. With a sleek profile and convenient threaded mount type, this connector is perfect for secure installations. Featuring PBT and Phosphor Bronze construction, it offers durability and efficient signal transmission. The Gold contact plating ensures optimal conductivity, while the Full Bellow contact type guarantees seamless connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The 24-position, 2-row design with a pitch of 3.96 mm allows for versatile connectivity. Trust in the ECM12DRUI for your PCB connection needs.

