| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DRUS |
ECM12DRUS
| Heilind Number: | SULECM12DRUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRUS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with 24 positions each, this connector boasts a durable construction with PBT and Phosphor Bronze materials, ensuring longevity even in demanding environments. The Thru Hole termination method and gold-plated contacts guarantee secure and efficient connectivity, while the Full Bellow contact type offers enhanced stability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 10.95 mm and a width of 8.26 mm, allows for easy integration into various systems. Trust the ECM12DRUS for seamless board-to-board connections in your projects.

