ECM12DRXI

Heilind Number:SULECM12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRXI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRXI

Detailed Description

Introducing the ECM12DRXI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a pitch of 3.96mm (.156 inches) and two rows, this connector offers 24 positions, making it ideal for applications requiring multiple connections. Its threaded mount type ensures secure attachment to PCBs, while the thru-hole termination method simplifies installation. Constructed with PBT and featuring phosphor bronze contacts with gold plating, this connector guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The straight orientation and compact dimensions of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width allow for easy integration into electronic systems. Trusted for its high reliability and quality, the ECM12DRXI is the perfect choice for demanding PCB connectivity solutions.