ECM12DRXN

Heilind Number:SULECM12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRXN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRXN

Detailed Description

Introducing the ECM12DRXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With PBT & Phosphor Bronze construction, this female connector offers exceptional durability and conductivity. Featuring two rows and 24 positions, it ensures efficient signal transmission. The termination method of Thru Hole and contact plating of Gold guarantee reliable connections. Operating at a voltage of 950 VAC and an amperage of 5 A, it meets stringent performance standards. The connector's straight orientation and 3.96mm pitch facilitate easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. Its compact dimensions, with a connector height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Trust the ECM12DRXN for high-quality, high-reliability connectivity in your projects.