ECM12DRYH-S13

Heilind Number:SULECM12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRYH-S13

Detailed Description

Introducing the ECM12DRYH-S13, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. Operating at 5A and 950VAC, it offers secure power delivery. The 24 full bellow contacts, plated with gold for enhanced conductivity, guarantee seamless data transfer. Its clearance hole mount type and card extender termination method simplify installation. With a pitch of 3.96mm and a straddle orientation, it facilitates efficient PCB connectivity. Meeting stringent standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial applications where performance is non-negotiable. Upgrade your connectivity solutions with the ECM12DRYHS13.