| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRYI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DRYI-S13 |
ECM12DRYI-S13
| Heilind Number: | SULECM12DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRYI-S13, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in demanding environments. This female connector features two rows of 24 positions each, ensuring ample connectivity options. Its threaded mount type and card extender termination method guarantee secure installation, while the gold-plated phosphor bronze contacts offer optimal conductivity. With an amperage rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its durability and stability. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM12DRYIS13 connector is a dependable solution for your connectivity needs.

