ECM12DRYI

Heilind Number:SULECM12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRYI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DRYI

Detailed Description

The ECM12DRYI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The connector has a female gender, two rows of 24 positions each, and a pitch of 3.96 mm (.156 in). Its threaded mount and through-hole termination method make for secure and stable connections. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 10.8 mm (.425 in) and a compact size of 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, it is suitable for space-constrained designs. The matte tin termination plating ensures compatibility with RoHS requirements. Overall, the ECM12DRYI is a reliable and high-quality connector for various PCB connectivity needs.