| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DRYN |
ECM12DRYN
| Heilind Number: | SULECM12DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRYN, a high-performance female board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 24 positions across 2 rows, it offers ample connectivity options. The straight orientation and through-hole termination method make installation easy and secure. Operating at an impressive range of -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of applications. The full bellow contact type and matte tin termination plating further enhance its performance and longevity. Trust the ECM12DRYN for your critical electronic connections in aerospace, telecommunications, and other industries.

