ECM12DRYS-S13

Heilind Number:SULECM12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DRYS-S13

Detailed Description

Introducing the ECM12DRYS-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures secure and efficient power delivery. Featuring a female gender and 24 positions across 2 rows, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its side hole mount type and card extender termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. The ECM12DRYSS13 is a standout choice for aerospace, defense, and other hi-rel applications where performance and reliability are paramount. Upgrade your power connections with this top-of-the-line connector.