| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DRYS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DRYS |
ECM12DRYS
| Heilind Number: | SULECM12DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DRYS, a high-quality board-to-board PCB connector designed for seamless and reliable electrical connections. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector has a compact design with a side-hole mount and through-hole termination, making it easy to install. Its 24 positions and straight orientation offer versatility in connection setups. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The ECM12DRYS is the perfect solution for your PCB connectivity needs, guaranteeing high performance and durability.

