ECM12DSAH

Heilind Number:SULECM12DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSAH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSAH

Detailed Description

Introducing the ECM12DSAH Board To Board PCB Connector, a high-quality and reliable component designed for seamless electrical connections in your electronic devices. This female connector boasts two rows of 24 positions each, featuring a pitch of 3.96mm (.156 inches) for precise alignment. With a current rating of 5A and a voltage resistance of up to 950VAC, it ensures efficient power transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. The right-angle orientation and full bellow contact type offer flexibility in assembly. Measuring at 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it fits compactly onto PCBs. The matte tin termination plating enhances solderability. Whether used in aerospace, military, or industrial applications, the ECM12DSAH ensures superior performance. Upgrade your connectivity solutions with this top-of-the-line connector.