ECM12DSAI

Heilind Number:SULECM12DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSAI

Detailed Description

Introducing the ECM12DSAI, a high-performance PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. Featuring two rows and a threaded mount type, it offers secure attachment to circuit boards. The through-hole termination method and gold-plated contact material guarantee optimal signal transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, it meets stringent power requirements. The right-angle orientation and 24 positions make it versatile for various board-to-board connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial electronics, the ECM12DSAI is a reliable solution for high-reliability applications.