ECM12DSAN

Heilind Number:SULECM12DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSAN

Detailed Description

Introducing the ECM12DSAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage withstand of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 24 full bellow contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and thru-hole termination method offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 10.95mm and a width of 8.26mm, is space-efficient. Matte tin termination plating enhances solderability. Perfect for use in aerospace, defense, and industrial applications requiring robust connectivity, the ECM12DSAN is a trusted solution for your connectivity needs.