ECM12DSAS

Heilind Number:SULECM12DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSAS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSAS

Detailed Description

The ECM12DSAS connector is a high-performance component designed for board-to-board connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power and signal transmission. With a 5A amperage rating and a voltage capacity of 950VAC, it meets the demands of various applications. The two-row design with 24 positions and a pitch of 3.96mm allows for efficient connectivity. Its right-angle orientation and side-hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees stability even in harsh environments. The full bellow contact type and 6.85mm tail length further enhance its performance. Ideal for use in hi-rel systems, this connector is a reliable solution for demanding PCB connectivity needs.