ECM12DSEH-S13

Heilind Number:SULECM12DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSEH-S13

Detailed Description

Introducing SKU ECM12DSEH-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and reliable connections in electronic systems. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance its durability and stability. Operating at voltages of up to 950 VAC and amperages of 5A, this connector is suitable for power and signal transmission. With 24 positions and a termination method of card extender, it facilitates efficient board-to-board interconnectivity. Its tail length of 5.33mm and compact dimensions of 10.95mm x 8.26mm make it ideal for space-constrained environments. Meeting stringent quality standards, including a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable even in harsh conditions. Whether used in aerospace, defense, or industrial applications, the ECM12DSEHS13 connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this premium-grade component.