ECM12DSEH

Heilind Number:SULECM12DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSEH

Detailed Description

Introducing the ECM12DSEH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 5A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, it meets the demands of diverse environments. The female connector with 2 rows and 24 positions, terminated by eyelets, offers secure and efficient connectivity. Its clearance hole mount type and straight orientation facilitate easy installation. The Full Bellow contact type guarantees excellent signal transmission. With a compact size of 10.95mm height and .325in width, it's ideal for space-constrained PCB layouts. Trust the ECM12DSEH for seamless interconnection in your electronic systems.