| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DSEI-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECM12DSEI-S13 |
ECM12DSEI-S13
| Heilind Number: | SULECM12DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
ECM12DSEI-S13, the perfect solution for high-performance board-to-board or card edge connections. This female connector boasts a sturdy construction with PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capacity, it's ideal for power and signal transmission. Featuring two rows of 24 gold-plated contacts in a 3.96mm pitch, it guarantees secure and efficient connectivity. The full bellow contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for various applications. Compact at 10.95mm connector height and .325in width, it offers versatility without compromising performance. Upgrade your PCB connections with the ECM12DSEIS13.

