ECM12DSEI-S243

Heilind Number:SULECM12DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSEI-S243

Detailed Description

The ECM12DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it meets stringent power requirements. The threaded mount type and eyelet termination method offer secure and stable connections. Its straight orientation and 12 positions make it ideal for compact layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a connector height of 10.95mm and a connector width of 8.26mm, it offers space-saving solutions without compromising performance. Perfect for applications in aerospace, defense, and industrial sectors, the ECM12DSEIS243 is a reliable choice for high-reliability connectivity needs.