ECM12DSEI

Heilind Number:SULECM12DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSEI

Detailed Description

The ECM12DSEI is a high-performance female connector designed for board-to-board PCB applications. With two rows of 24 gold-plated phosphor bronze contacts, it offers reliable connectivity at an amperage of 5A and a voltage rating of 950VAC. Featuring a threaded mount and eyelet termination method, this connector ensures secure attachment. Its full bellow contact type and straight orientation further enhance signal transmission efficiency. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial environments. With a compact design measuring 10.95mm in height and 8.26mm in width, the ECM12DSEI is a space-efficient solution for demanding electronic systems. Its matte tin termination plating complies with industry standards for RoHS and environmental sustainability. Ideal for applications requiring high reliability and durability, this connector is a vital component in modern electronic devices.