ECM12DSEN-S13

Heilind Number:SULECM12DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSEN-S13

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECM12DSEN-S13, offers reliable connectivity with a 5A amperage rating. Featuring a female gender, it boasts two rows of 24 full bellow contacts made of gold-plated phosphor bronze, ensuring superior signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-performance applications. Its straddle orientation and card extender termination method make it easy to install, while the -65 to 125°C operating temperature range guarantees durability in various environments. The matte tin termination plating adds to its longevity. With a compact size of 10.95mm in height and 8.26mm in width, this connector is ideal for space-constrained PCB designs. Perfect for demanding industrial and electronic projects, it belongs to the high-quality ECM12DSENS13 series.