ECM12DSEN-S243

Heilind Number:SULECM12DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM12DSEN-S243

Detailed Description

The ECM12DSEN-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold for enhanced conductivity, this female connector offers a current rating of 3A and a voltage rating of 950VAC. With a straight orientation, it is easy to install on PCBs, and its eyelet termination method ensures secure connections. The connector has 12 positions with a pitch of 3.96mm, making it suitable for various applications. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact size, measuring 10.95mm in height and .325 inches in width, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term reliability. Trusted for its durability and performance, the ECM12DSEN-S243 is a must-have component for aerospace, defense, and other high-reliability applications.