ECM12DSEN

Heilind Number:SULECM12DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSEN

Detailed Description

Introducing the ECM12DSEN, a high-performance Board-To-Board PCB Connector designed for seamless connectivity in electronic systems. With a compact form factor and dual-row configuration, this connector offers 24 female contact positions, each meticulously crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. The termination method of eyelet ensures secure and reliable connections, while the full bellow contact type guarantees excellent signal integrity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for various power and signal applications. Rated for use in tough environments, this connector has an impressive operating temperature range of -65 to 125 °C. With a tail length of 5.72mm and a connector height of 10.95mm, it provides ease of installation and compatibility with standard PCB layouts. Trust the ECM12DSEN for efficient and durable board-to-board connections in your electronic designs.