ECM12DSES-S13

Heilind Number:SULECM12DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSES-S13

Detailed Description

The ECM12DSES-S13 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this female connector offers reliable connectivity with a 5A amperage rating and 950VAC voltage capacity. With two rows of 24 positions, it allows for efficient signal transmission. The side hole mount and card extender termination method ensure easy installation. Gold-plated phosphor bronze contacts, along with a full bellow design, guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Classified under Board To Board PCB Connectors, Card Edge Connectors, and hi-rel categories, the ECM12DSESS13 is a top choice for quality and performance.