ECM12DSES-S243

Heilind Number:SULECM12DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSES-S243

Detailed Description

Introducing the ECM12DSES-S243, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this female connector offers superior durability. With a maximum voltage rating of 950 VAC and a current capacity of 3 A, it ensures efficient power delivery. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its side hole mount type and eyelet termination method provide secure and stable connections. Operating at temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. With 12 positions and a pitch of 3.96 mm, it offers versatile connectivity options. The connector's straight orientation and compact dimensions, with a height of 10.95 mm and width of 8.26 mm, make it ideal for space-constrained installations. The tail length of 4.73 mm and termination plating of Matte Tin further enhance its performance. Perfect for use in aerospace, military, and industrial settings, the ECM12DSES-S243 is a dependable solution for your connectivity needs.