ECM12DSES

Heilind Number:SULECM12DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DSES

Detailed Description

PBT & Phosphor Bronze Side Hole Eyelet PCB Connector, SKU ECM12DSES, is a high-performance female connector designed for demanding applications. With two rows and 24 gold-plated contacts, it ensures reliable connectivity in industrial environments. The full bellow contact design offers enhanced durability, while the straight orientation and 3.96mm pitch facilitate easy PCB assembly. Operating at voltages up to 950VAC and currents of 5A, it meets stringent performance requirements. Constructed with a termination plating of matte tin and a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact size, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained PCB layouts. Trust the ECM12DSES for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.