ECM12DSUI

Heilind Number:SULECM12DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSUI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSUI

Detailed Description

Introducing the ECM12DSUI, a high-performance female PCB connector designed for critical applications. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage capability of 950 VAC, it meets the demands of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the board. Its 12-position, single-row design, and 3.96mm pitch offer efficient PCB connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The full bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable PCB space. The termination plating with matte tin ensures corrosion resistance. Certified for Board to Board and Card Edge applications, the ECM12DSUI is the ideal choice for demanding industries.