ECM12DSUN

Heilind Number:SULECM12DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSUN

Detailed Description

Introducing the ECM12DSUN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for demanding industrial applications. The straight orientation and 12 positions make it ideal for creating secure connections on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The termination method of thru-hole with matte tin plating ensures easy and reliable installation. Trust the ECM12DSUN for seamless interconnectivity in your electronic systems.