ECM12DSUS

Heilind Number:SULECM12DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM12DSUS

Detailed Description

ECM12DSUS features a robust construction of PBT and Phosphor Bronze, making it ideal for high-reliability applications. With an amperage rating of 5A and a voltage capacity of 950 VAC, this female connector ensures efficient power transmission. The single-row design with side hole mount and thru-hole termination method guarantees secure PCB connections. Its gold-plated phosphor bronze contacts and full bellow contact type offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Measuring at 10.95mm in height and .325 inches in width, it accommodates 12 positions with a pitch of 3.96mm. The matte tin termination plating further enhances its reliability. Perfect for board-to-board or card edge connections, the ECM12DSUS connector is a versatile solution for demanding electronic systems.