ECM12DSXI

Heilind Number:SULECM12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSXI

Detailed Description

Introducing the ECM12DSXI, a high-performance female connector designed for precision electronic connections. This connector boasts a robust construction, featuring PBT and Phosphor Bronze materials with Gold plating for optimal conductivity and durability. With a 5A amperage and a voltage rating of 950VAC, it ensures reliable power transmission in various applications. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Its 12 positions with a 3.96mm pitch provide ample connectivity options. Operating flawlessly in temperature ranges from -65 to 125°C, it's suitable for demanding environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained setups. Trust the ECM12DSXI for high-reliability board-to-board and card edge connections in your electronic systems.