ECM12DSXN

Heilind Number:SULECM12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DSXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DSXN

Detailed Description

ECM12DSXN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers a secure connection with gold-plated contacts ensuring optimal conductivity. Meeting stringent performance standards, it boasts a 5A amperage and 950VAC voltage rating, making it ideal for various industrial applications. The straight orientation and 3.96mm pitch allow for easy installation on PCBs, while the through-hole termination method ensures stability during use. With 12 positions and full bellow contact type, it facilitates efficient data transfer. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees durability even in harsh environments. Its compact size, measuring at 10.95mm in height and 8.26mm in width, makes it suitable for space-restricted installations. Trust in the ECM12DSXN for seamless connectivity in your electronic systems.