ECM12DTAD

Heilind Number:SULECM12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTAD

Detailed Description

Introducing the ECM12DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the requirements of power-intensive systems. The female gender, right-angle orientation, and 2 rows of 24 positions offer versatile mounting options. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type and thru-hole termination method ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of only .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the ECM12DTAD for efficient and durable board-to-board connections in your projects.