ECM12DTAI

Heilind Number:SULECM12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTAI

Detailed Description

Introducing the ECM12DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures reliable conductivity even in harsh operating conditions. The 24-position, right-angle female connector with a threaded mount type offers secure and stable connections. Its loop bellow contact type and thru-hole termination method further enhance durability. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-speed and high-power applications. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance in extreme environments. The matte tin termination plating adds to its longevity. Whether for new installations or replacements, the ECM12DTAI is the ideal choice for critical connectivity needs.