ECM12DTAN

Heilind Number:SULECM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTAN

Detailed Description

Introducing SKU ECM12DTAN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability even in harsh environments. With a 3A amperage rating and the ability to withstand up to 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows of 24 positions each, and right-angle orientation make it versatile for various PCB setups. Utilizing a loop bellow contact type and gold plating on phosphor bronze contacts, it guarantees low contact resistance and optimal signal integrity. The termination method via thru-hole mounting with matte tin plating offers secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it's suitable for both standard and extreme conditions. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the ECM12DTAN is the ideal choice for high-reliability connectivity needs.