ECM12DTAS

Heilind Number:SULECM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTAS

Detailed Description

The ECM12DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a side hole mount type, it ensures secure and efficient connectivity. Constructed with durable PBT and phosphor bronze materials, this connector boasts an amperage of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. Its gold-plated phosphor bronze contacts guarantee reliable conductivity, while the loop bellow contact type and right-angle orientation optimize space efficiency. With 24 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Whether used in telecommunications, industrial, or aerospace applications, the ECM12DTAS excels in delivering high-reliability connectivity.