| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM12DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM12DTBD |
ECM12DTBD
| Heilind Number: | SULECM12DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM12DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM12DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission capabilities. The female, right-angle orientation with two rows of 24 positions allows for efficient PCB connectivity. Through-hole termination and matte tin plating guarantee secure attachment and excellent solderability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the ECM12DTBD for unparalleled performance and durability.

