ECM12DTBI

Heilind Number:SULECM12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DTBI

Detailed Description

SKU ECM12DTBI, the perfect solution for high-reliability board-to-board PCB connections. Featuring a female gender with two rows for efficient connectivity, this connector boasts a durable construction of PBT and Phosphor Bronze with gold plating for enhanced conductivity. With a low amperage of 3A and a high voltage rating of 950 VAC, it ensures safe and reliable power transmission. The threaded mount type and thru-hole termination method offer secure installation, while the right-angle orientation and loop bellow contact type optimize space utilization. With 24 positions and a pitch of 3.96mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The termination plating of matte tin further enhances its durability and performance. Trust in the ECM12DTBI for reliable, high-performance board-to-board connections.