ECM12DTBN

Heilind Number:SULECM12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM12DTBN

Detailed Description

Introducing the high-performance ECM12DTBN PCB Connector, designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 24 gold-plated contacts made of durable phosphor bronze. With a maximum voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The right-angle orientation and loop bellow contact type offer efficient signal transfer in tight spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its termination method is through-hole, with matte tin plating for enhanced durability. The compact design, with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it suitable for various PCB and card edge connection needs. Trust in the ECM12DTBN for high-quality, high-speed connections in your electronic designs.