ECM12DTBS

Heilind Number:SULECM12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM12DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM12DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULECM12DTBS

Detailed Description

The ECM12DTBS connector, featuring PBT and Phosphor Bronze construction, is a high-performance component designed for reliable board-to-board or card-edge connections. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Its female gender, right-angle orientation, and side hole mount type offer versatility in installation. The 24-position, 2-row design with a 3.96mm pitch guarantees secure and stable connections. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance, even in harsh environments ranging from -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Perfect for use in aerospace, military, or industrial settings, the ECM12DTBS meets the highest standards for performance and durability.